+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

06-040

Screwdriver bit; Phillips; PH2; 1/4"; Overall len: 25mm; 2pcs.

Manufacturer: NEO TOOLS

Manufacturer part number:
06-040
TME Symbol:
NEO-06-040

Specification

Manufacturer
NEO TOOLS
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH2
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Quantity in set/package
2pcs.
Tools application
drywall
Gross weight32 g
EAN code5907558410099

WATCH VIDEO

See other products in this category: Screwdriver Bits NEO TOOLS,
*
06-040
0 in TME stock
Net price for quantities from 1 pcg - 1.82 USDGross price for quantities from 1 pcg - 1.82 USD
Net price for quantities from 4 pcg - 1.63 USDGross price for quantities from 4 pcg - 1.63 USD
No. of packages (Multiplicity: 1)