+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

08-497

Socket: 6-angles; socket spanner; HEX 12mm; 1/4"; long

Manufacturer: NEO TOOLS

Manufacturer part number:
08-497
TME Symbol:
NEO-08-497

Specification

Manufacturer
NEO TOOLS
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 12mm
Holder socket size - inch
1/4"
Socket length
50mm
Material
Chrom-vanadium steel
Version
long
Gross weight50 g
EAN code5907558423778

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-497
0 in TME stock
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.19 USD
Net price for quantities from 4 pcs - 1.07 USDGross price for quantities from 4 pcs - 1.07 USD
No. of pieces (Multiplicity: 1)