+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

08-503

Wrench: rattle; 1/4"; with switch; 145mm; Teeth: 72


Manufacturer: NEO TOOLS

Manufacturer part number:
08-503
TME Symbol:
NEO-08-503

Specification

Manufacturer
NEO TOOLS
Type of wrench
rattle
Holder socket size - inch
1/4"
Version
with switch
Length
145mm
Number of teeth
72
Conform to the norm
DIN 3122
Tools features
ergonomic two-component handles
Gross weight143.6 g
EAN code5907558412819

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-503
11 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.61 USDGross price for quantities from 1 pcs - 7.61 USD
Net price for quantities from 3 pcs - 6.82 USDGross price for quantities from 3 pcs - 6.82 USD