+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

56-523

Tools set: screwdriver bits; Pozidriv®; 50mm; PZ3; impact; 2pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
56-523
TME Symbol:
NEO-56-523

Specification

Manufacturer
NEO TOOLS
Type of tools set
screwdriver bits
Kind of bit
Pozidriv®
Material
S2 steel
Overall length
50mm
Bit size
PZ3
Version
impact
Quantity in set/package
2pcs.
Gross weight24 g
See other products in this category: Screwdriver Bits NEO TOOLS,
*
56-523
0 in TME stock
Net price for quantities from 1 pcg - 1.76 USDGross price for quantities from 1 pcg - 1.76 USD
Net price for quantities from 5 pcg - 1.64 USDGross price for quantities from 5 pcg - 1.64 USD
Net price for quantities from 50 pcg - 1.58 USDGross price for quantities from 50 pcg - 1.58 USD
Net price for quantities from 100 pcg - 1.53 USDGross price for quantities from 100 pcg - 1.53 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.