+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

NFE61HT181C2A9L

Filter: anti-interference; 180pF; SMD; 100VDC; 2A; 2706

Manufacturer: MURATA

Manufacturer part number:
NFE61HT181C2A9L
TME Symbol:
NFE61HT181C2A9L

Specification

Manufacturer
MURATA
Type of filter
anti-interference
Capacitance
0.18nF
Mounting
SMD
Operating voltage
100V DC
Max. operating current
2A
Case - inch
2706
Case - mm
6816
Manufacturer series
EMIFIL
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD suppression filters MURATA,
See other products from this series.:
*
NFE61HT181C2A9L
0 in TME stock
Net price for quantities from 2500 pcs - 0.55 USDGross price for quantities from 2500 pcs - 0.55 USD
Net price for quantities from 10000 pcs - 0.52 USDGross price for quantities from 10000 pcs - 0.52 USD
Net price for quantities from 50000 pcs - 0.49 USDGross price for quantities from 50000 pcs - 0.49 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.