+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

NFZ32BW101HZ11L

Ferrite: bead; Imp.@ 100MHz: 100Ω; SMD; 330mA; 1210; R: 570mΩ; ±30%


Manufacturer: MURATA

Manufacturer part number:
NFZ32BW101HZ11L
TME Symbol:
NFZ32BW101HZ11L

Specification

Manufacturer
MURATA
Type of ferrite
bead
Impedance at 100MHz
100Ω
Mounting
SMD
Operating current
0.33A
Case - inch
1210
Case - mm
3225
Resistance
0.57Ω
Tolerance
±30%
Roll diameter max.
180mm
Conform to the norm
AEC-Q200
Operating temperature
-40...105°C
Gross weight0.044 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads MURATA,
*
NFZ32BW101HZ11L
0 in TME stock
Net price for quantities from 2000 pcs - 0.13 USDGross price for quantities from 2000 pcs - 0.13 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.