+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

NKA1212SC

Converter: DC/DC; 1W; Uin: 10.8÷13.2VDC; Uout: 12VDC; Uout2: 12VDC


Manufacturer: Murata Power Solutions

Manufacturer part number:
NKA1212SC
TME Symbol:
NKA1212SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
10.8...13.2V DC
Output voltage
12V DC
Output voltage 2
12V DC
Output current
42mA
Output current 2
42mA
Case
SIP
Mounting
THT
Manufacturer series
NKA
Body dimensions
16.55x5.95x7.55mm
Efficiency
81%
Operating temperature
-40...85°C
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
Gross weight1.355 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NKA1212SC
26 in TME stock
Net price for quantities from 1 pcs - 6.52 USDGross price for quantities from 1 pcs - 6.52 USD
Net price for quantities from 30 pcs - 5.87 USDGross price for quantities from 30 pcs - 5.87 USD
Net price for quantities from 60 pcs - 5.61 USDGross price for quantities from 60 pcs - 5.61 USD
Net price for quantities from 120 pcs - 5.30 USDGross price for quantities from 120 pcs - 5.30 USD
Net price for quantities from 150 pcs - 5.20 USDGross price for quantities from 150 pcs - 5.20 USD
Net price for quantities from 300 pcs - 4.88 USDGross price for quantities from 300 pcs - 4.88 USD
Net price for quantities from 510 pcs - 4.62 USDGross price for quantities from 510 pcs - 4.62 USD
Net price for quantities from 750 pcs - 4.44 USDGross price for quantities from 750 pcs - 4.44 USD
Net price for quantities from 900 pcs - 4.35 USDGross price for quantities from 900 pcs - 4.35 USD
Net price for quantities from 1500 pcs - 4.09 USDGross price for quantities from 1500 pcs - 4.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs