+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

NKZ-2286

Hard discs housing: M.2; USB 3.2 Gen 2x1; aluminium; 38x105x12mm


Manufacturer: NATEC

Manufacturer part number:
NKZ-2286
TME Symbol:
NKZ-2286

Specification

Manufacturer
NATEC
Type of hard discs housing
M.2
Version
USB 3.2 Gen 2x1
Enclosure material
aluminium
Connection
M.2, USB C plug, USB C socket
Manufacturer series
RHINO M.2 NVME LITE
Body dimensions
38x105x12mm
Colour
black
Support
M.2 NVMe Lite, M.2 NVMe SSD, SSD
PC accessories features
  • LED status indicator
  • PnP
Kit contents
  • housing
  • USB C - USB C cable
Gross weight75.9 g
Certificates
EAN code5901969446012

WATCH VIDEO

See other products in this category: HDD/SSD Accessories NATEC,
See other products from this series.:
*
NKZ-2286
4 in TME stock
Net price for quantities from 1 pcs - 17.07 USDGross price for quantities from 1 pcs - 17.07 USD
Net price for quantities from 3 pcs - 15.18 USDGross price for quantities from 3 pcs - 15.18 USD
Net price for quantities from 5 pcs - 13.28 USDGross price for quantities from 5 pcs - 13.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.