+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

NRP-102W

Transmitter; 12VDC; IP66; -10÷55°C; 433.92Hz; 0.1÷1km; Ch: 2

Manufacturer: GORKE

Manufacturer part number:
NRP-102W
TME Symbol:
NRP-102W

Specification

Manufacturer
GORKE
Type of automation module
transmitter
IP rating
IP66
Operating temperature
-10...55°C
Dimensions
76x58x33mm
Frequency
433.92Hz
Range
0.1...1km
Number of channels
2
Communications modules features
heterodyne H2
Supply voltage
  • 12V DC
Gross weight100 g
Certificates
EAN code5907459841343
See other products in this category: Building Automation GORKE,
*
NRP-102W
0 in TME stock
Net price for quantities from 1 pcs - 56.65 USDGross price for quantities from 1 pcs - 56.65 USD
Net price for quantities from 3 pcs - 52.86 USDGross price for quantities from 3 pcs - 52.86 USD
Net price for quantities from 10 pcs - 49.06 USDGross price for quantities from 10 pcs - 49.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.