+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

NSD-0954

Docking station; USB 3.0; DC socket,SATA,USB 3.0; KANGAROO

Manufacturer: NATEC

Manufacturer part number:
NSD-0954
TME Symbol:
NSD-0954

Specification

Manufacturer
NATEC
Type of PC accessories
docking station
Version
USB 3.0
Connection
DC socket, SATA, USB 3.0
Manufacturer series
KANGAROO
Colour
black
Support
HDD 2,5", HDD 3,5", SATA, SATA II, SATA III, SSD
PC accessories features
  • LED status indicator
  • PnP and Hot Swap
Kit contents
  • docking station
  • power supply
  • USB A - USB B micro cable
Gross weight420.29 g
Certificates
EAN code5901969407891
See other products in this category: HDD/SSD Accessories NATEC,
See other products from this series.:
*
NSD-0954
1 in TME stock
Net price for quantities from 1 pcs - 21.72 USDGross price for quantities from 1 pcs - 21.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.