+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

NSROO-STAR500

Torch: LED keyring; IP54; 500lm; 8h; L: 60mm; W: 27.5mm; H: 15mm


Manufacturer: NightSearcher

Manufacturer part number:
NSROO-STAR500
TME Symbol:
NSROO-STAR500

Specification

Manufacturer
NightSearcher
Type of torch
LED keyring
IP rating
IP54
Luminosity
500lm
Nominal life
8h
Length
60mm
Width
27.5mm
Height
15mm
Number of operation modes
3
Engineering PN
RooStar 500
Power supply
  • rechargeable battery Li-Ion 3,7V 300mAh x1
Gross weight91.6 g
Certificates
EAN code5060033289259
See other products in this category: Torches NightSearcher,
*
NSROO-STAR500
0 in TME stock
Net price for quantities from 1 pcs - 17.02 USDGross price for quantities from 1 pcs - 17.02 USD
Net price for quantities from 3 pcs - 15.29 USDGross price for quantities from 3 pcs - 15.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible