+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

NSYS3D3415P

Enclosure: wall mounting; X: 300mm; Y: 400mm; Z: 150mm; Spacial S3D

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYS3D3415P
TME Symbol:
NSYS3D3415P

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
wall mounting
Dimension X
300mm
Dimension Y
400mm
Dimension Z
150mm
Manufacturer series
Spacial S3D
Enclosure material
steel
Body colour
light grey
Cover colour
light grey
IP rating
IP66
Kit contents
mounting plate
Mechanical impact resistance
IK10
Gross weight6.15 kg
Certificates
See other products in this category: Wall Mounting Enclosures SCHNEIDER ELECTRIC,
See other products from this series.:
*
NSYS3D3415P
1 in TME stock
Net price for quantities from 1 pcs - 135.70 USDGross price for quantities from 1 pcs - 135.70 USD
Net price for quantities from 10 pcs - 120.62 USDGross price for quantities from 10 pcs - 120.62 USD
Net price for quantities from 20 pcs - 117.80 USDGross price for quantities from 20 pcs - 117.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts