+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

NSYSDP6M

Document pocket; steel; W: 600mm; H: 282mm; D: 65mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYSDP6M
TME Symbol:
NSYSDP6M

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosures accessories
document pocket
Material
steel
Width
0.6m
Height
282mm
Depth
65mm
Application - series/manufacturer
Spacial SF, Spacial SFX, Spacial SM, Spacial SMX
Gross weight1.5108 kg
Certificates
See other products in this category: Enclosures - Other Accessories SCHNEIDER ELECTRIC,
*
NSYSDP6M
1 in TME stock
Net price for quantities from 1 pcs - 76.15 USDGross price for quantities from 1 pcs - 76.15 USD
Net price for quantities from 10 pcs - 67.68 USDGross price for quantities from 10 pcs - 67.68 USD
Net price for quantities from 20 pcs - 55.00 USDGross price for quantities from 20 pcs - 55.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.