+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

NSYSFEB

Lifting eye bolt; steel; Spacial SF,Spacial SFHD; Thread: M12


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYSFEB
TME Symbol:
NSYSFEB

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosures accessories
lifting eye bolt
Material
steel
Application - series/manufacturer
Spacial SF, Spacial SFHD
Application
for enclosures
Thread
M12
Quantity in set/package
4pcs.
Gross weight684 g
Certificates
See other products in this category: Enclosures - Other Accessories SCHNEIDER ELECTRIC,
*
NSYSFEB
0 in TME stock
Net price for quantities from 1 set - 86.22 USDGross price for quantities from 1 set - 86.22 USD
Net price for quantities from 10 set - 76.64 USDGross price for quantities from 10 set - 76.64 USD
Net price for quantities from 20 set - 67.06 USDGross price for quantities from 20 set - 67.06 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.