+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

NBB75FA

Connector: BNC; socket; BNC socket; straight; 75Ω; silver

Manufacturer: NEUTRIK

Manufacturer part number:
NBB75FA
TME Symbol:
NTR-NBB75FA

Specification

Manufacturer
NEUTRIK
Type of connector
BNC
Connector
socket
Cable/adapter structure
BNC socket
Spatial orientation
straight
Wave impedance
75Ω
Colour
silver
Gross weight16.8 g
Certificates
See other products in this category: BNC connectors NEUTRIK,
*
NBB75FA
30 in TME stock
Net price for quantities from 1 pcs - 11.16 USDGross price for quantities from 1 pcs - 11.16 USD
Net price for quantities from 25 pcs - 9.23 USDGross price for quantities from 25 pcs - 9.23 USD
Net price for quantities from 100 pcs - 8.38 USDGross price for quantities from 100 pcs - 8.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.