+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

NM3P

Connector: Jack 6,3mm; plug; male; ways: 3; straight; for cable


Manufacturer: NEUTRIK

Manufacturer part number:
NM3P
TME Symbol:
NTR-NM3P

Specification

Manufacturer
NEUTRIK
Type of connector
Jack 6,3mm
Connector
plug
Kind of connector
male
Number of ways
3
Spatial orientation
straight
Mechanical mounting
for cable
Manufacturer series
ModuleX
Gross weight2 g
Certificates
See other products in this category: Jack connectors NEUTRIK,
See other products from this series.:
*
NM3P
0 in TME stock
Net price for quantities from 100 pcs - 7.83 USDGross price for quantities from 100 pcs - 7.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.