+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

NV1-453GFHP

Power supply: switching; for building in; OUT: 4; 0÷50°C

Manufacturer: TDK-LAMBDA

Manufacturer part number:
NV1-453GFHP
TME Symbol:
NV1-453GFHP

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
for building in
Number of outputs
4
Operating temperature
0...50°C
Electrical connection
screw terminals
Supply voltage
  • 90...264V AC
Caution!
  • rated parameters obtained at full load
Gross weight317.7 g
Certificates
See other products in this category: Built-in Power Supplies TDK-LAMBDA,
*
NV1-453GFHP
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order