+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

2042

Knife; for electricians; for cables; Tool length: 170mm


Manufacturer: NWS

Manufacturer part number:
2042
TME Symbol:
NW2042

Specification

Manufacturer
NWS
Type of tool
knife
Kind of tool
for electricians
Pliers/knives application
for cables
Tool length
170mm
Blade length
35mm
Conform to the norm
EN 60900 VDE
Gross weight74.23 g

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives NWS,
*
2042
1 in TME stock
Net price for quantities from 1 pcs - 26.17 USDGross price for quantities from 1 pcs - 26.17 USD
Net price for quantities from 3 pcs - 24.30 USDGross price for quantities from 3 pcs - 24.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts