+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

NX-ID3417

Automation module: in/out extension; IP20; NX; IN 1: PNP

Manufacturer: OMRON

Manufacturer part number:
NX-ID3417
TME Symbol:
NX-ID3417

Specification

Manufacturer
OMRON
Type of automation module
in/out extension
IP rating
IP20
Manufacturer series
NX
Mounting
for DIN rail mounting
Kind of input 1
PNP
Number of digital inputs
4
Number of digital outputs
0
Number of analog inputs
4
Gross weight90 g
Certificates
EAN code4549734450478
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
NX-ID3417
0 in TME stock
Net price for quantities from 1 pcs - 68.60 USDGross price for quantities from 1 pcs - 68.60 USD
Net price for quantities from 5 pcs - 63.70 USDGross price for quantities from 5 pcs - 63.70 USD
No. of pieces (Multiplicity: 1)