+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

NX102-1120

Automation module: CPU unit; NX; Interface: Ethernet x2,USB; 5MB


Manufacturer: OMRON

Manufacturer part number:
NX102-1120
TME Symbol:
NX102-1120

Specification

Manufacturer
OMRON
Type of automation module
CPU unit
Manufacturer series
NX
Communictions protocol
EtherCAT, EtherNET TCP/IP
Memory capacity
5MB
Interface
  • Ethernet x2
  • USB
Gross weight457 g
Certificates
EAN code4549734205368
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
NX102-1120
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order