+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

NX1P2-9024DT1

Automation module: CPU unit; OUT: 10; IN: 14; NX1P; IN 1: digital

Manufacturer: OMRON

Manufacturer part number:
NX1P2-9024DT1
TME Symbol:
NX1P2-9024DT1

Specification

Manufacturer
OMRON
Type of automation module
CPU unit
Number of outputs
10
Number of inputs
14
Manufacturer series
NX1P
Kind of input 1
digital
Kind of output 1
PNP
Communictions protocol
EtherCAT master, EtherNET/IP, EtherNET TCP/IP
Memory capacity
1.5MB
Gross weight668 g
Certificates
EAN code4548583866447
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
NX1P2-9024DT1
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order