+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

NY-4.5W-K

Relay: electromagnetic; Ucoil: 4.5VDC; SPST-NO; 5A; 5A/250VAC; NY

Manufacturer: FCL Components

Manufacturer part number:
NY-4.5W-K
TME Symbol:
NY-4.5W-K

Specification

Manufacturer
FCL Components
Type of relay
electromagnetic
Coil voltage
4.5V DC
Contacts configuration
SPST-NO
Contact current max.
5A
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
5A / 30V DC
Manufacturer series
NY
Switched voltage
max. 150V DC, max. 250V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
169Ω
Operate time
10ms
Body dimensions
20.1x5x17.5mm
Release time
5ms
Coil power consumption
120mW
Mechanical durability
2000000 cycles
Contact resistance
30mΩ
Electrical life
100000 cycles
Contact material
AgNi
Terminal pitch
7.62mm
Contact plating
gold-plated
Operating temperature
-40...90°C
Dimensions
Output configuration
Gross weight3.5 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FCL Components
*
NY-4.5W-K
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.
Packaging method by the manufacturerTube = 25 pcs