+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

NYS237

Connector: Jack 6,3mm; plug; straight; Enclos.mat: brass

Manufacturer: REAN

Manufacturer part number:
NYS237
TME Symbol:
NYS237

Specification

Manufacturer
REAN
Type of connector
Jack 6,3mm
Connector
plug
Spatial orientation
straight
Enclosure material
brass
Contact material
bronze
Gross weight2 g
Certificates
See other products in this category: Jack connectors REAN,
*
NYS237
0 in TME stock
Net price for quantities from 100 pcs - 2.02 USDGross price for quantities from 100 pcs - 2.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.