+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SD20GR

Enclosure: enclosure base; X: 70mm; Y: 123mm; Z: 25.5mm; ABS; grey

Manufacturer: COMBIPLAST

Manufacturer part number:
SD20GR
TME Symbol:
OABS123X25-S

Specification

Manufacturer
COMBIPLAST
Type of enclosure
enclosure base
Dimension X
70mm
Dimension Y
123mm
Dimension Z
25.5mm
Enclosure material
ABS
Body colour
grey
Closing system
snap fastener
Dimensions
Gross weight40.6 g
Certificates
See other products in this category: Multipurpose Enclosures COMBIPLAST,
*
SD20GR
29 in TME stock
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 5 pcs - 1.53 USDGross price for quantities from 5 pcs - 1.53 USD
Net price for quantities from 20 pcs - 1.30 USDGross price for quantities from 20 pcs - 1.30 USD
Net price for quantities from 100 pcs - 1.16 USDGross price for quantities from 100 pcs - 1.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.