+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

OADM 20I6472/S14F

Sensor: distance; diffuse-reflective; Range: 50÷300mm; 12÷28VDC


Manufacturer: BAUMER

Manufacturer part number:
OADM 20I6472/S14F

Alternative designations: 10144600

TME Symbol:
OADM20I6472/S14F

Specification

Manufacturer
BAUMER
Type of sensor
distance
Operation mode
diffuse-reflective
Range
50...300mm
Output configuration
analogue 4-20mA
Body dimensions
20.6x65x50mm
Body material
zinc die-cast
IP rating
IP67
Connection
M12
Number of pins
8
Operating temperature
0...50°C
Manufacturer series
OADM
Additional functions
Teach-in
Supply voltage
  • 12...28V DC
Gross weight172 g
Certificates
See other products in this category: Measurement Sensors BAUMER,
See other products from this series.:
*
OADM 20I6472/S14F
0 in TME stock
Net price for quantities from 1 pcs - 1 537.60 USDGross price for quantities from 1 pcs - 1 537.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.