+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

C1020X2

Car loudspeaker enclosure; MDF; black melange; 250mm; 20+20l


Manufacturer: BASSER

Manufacturer part number:
C1020X2
TME Symbol:
OB.MDF.08

Specification

Manufacturer
BASSER
Type of car audio accessories
car loudspeaker enclosure
Material
MDF
Colour
black melange
Loudspeaker size
250mm
Grooving
272mm
Hole diameter
232mm
Housing capacity
20 + 20l
Plating material
fabric
Kind of case
closed
Body dimensions
745x330x345mm
Gross weight14.2579 kg
See other products in this category: Loudspeaker Enclosures BASSER,
*
C1020X2
2 in TME stock
Net price for quantities from 1 pcs - 96.94 USDGross price for quantities from 1 pcs - 96.94 USD
Net price for quantities from 3 pcs - 84.82 USDGross price for quantities from 3 pcs - 84.82 USD
Net price for quantities from 5 pcs - 78.76 USDGross price for quantities from 5 pcs - 78.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs