+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FBRENA01

Car loudspeaker enclosure; MDF; grey melange; 200mm; Renault; 8l

Manufacturer: BASSER

Manufacturer part number:
FBRENA01
TME Symbol:
OBGL.RENAULT.01

Specification

Manufacturer
BASSER
Type of car audio accessories
car loudspeaker enclosure
Material
MDF
Colour
grey melange
Loudspeaker size
200mm
Loudspeaker depth
132mm
Application - car brand
Renault
Application - car model
Renault Espace 2002->
Application - loudspeaker localisation
Renault Espace trunk, left wheel arch
Housing capacity
8l
Plating material
fabric
Kind of case
closed
Caution!
  • Recommended installation by professionals
Gross weight3.9763 kg
See other products in this category: Loudspeaker Enclosures BASSER,
*
FBRENA01
1 in TME stock
Net price for quantities from 1 pcs - 81.91 USDGross price for quantities from 1 pcs - 81.91 USD
Net price for quantities from 2 pcs - 70.99 USDGross price for quantities from 2 pcs - 70.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs