+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FBVW23

Car loudspeaker enclosure; MDF; black melange; 250mm; VW; 12l


Manufacturer: BASSER

Manufacturer part number:
FBVW23
TME Symbol:
OBGL.VW.20L

Specification

Manufacturer
BASSER
Type of car audio accessories
car loudspeaker enclosure
Material
MDF
Colour
black melange
Loudspeaker size
250mm
Loudspeaker depth
80mm
Grooving
280mm
Application - car brand
VW
Application - car model
VW Amarok 2009->
Application - loudspeaker localisation
VW Amarok trunk, left wheel arch
Housing capacity
12l
Plating material
fabric
Kind of case
closed
Caution!
  • Recommended installation by professionals
Gross weight6.2663 kg
See other products in this category: Loudspeaker Enclosures BASSER,
*
FBVW23
6 in TME stock
Net price for quantities from 1 pcs - 106.39 USDGross price for quantities from 1 pcs - 106.39 USD
Net price for quantities from 2 pcs - 92.21 USDGross price for quantities from 2 pcs - 92.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.