+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

B 12 M 5

Enclosure: junction box; X: 144mm; Y: 196mm; Z: 71mm; duroplast; IP54


Manufacturer: OBO BETTERMANN

Manufacturer part number:
B 12 M 5
TME Symbol:
OBO-2002507

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
144mm
Dimension Y
196mm
Dimension Z
71mm
Enclosure material
duroplast
IP rating
IP54
Body colour
light grey
Manufacturer series
B 12 M
Cover colour
light grey
Enclosure description
10 plugged holes for cable glands
Gross weight967 g
Certificates
EAN code4012195105374
See other products in this category: Junction boxes OBO BETTERMANN,
See other products from this series.:
*
B 12 M 5
0 in TME stock
Net price for quantities from 1 pcs - 85.46 USDGross price for quantities from 1 pcs - 85.46 USD
Net price for quantities from 5 pcs - 75.97 USDGross price for quantities from 5 pcs - 75.97 USD
Net price for quantities from 10 pcs - 64.09 USDGross price for quantities from 10 pcs - 64.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.