+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

UV 250 K

Enclosure: junction box; X: 250mm; Y: 250mm; Z: 65mm; polystyrene

Manufacturer: OBO BETTERMANN

Manufacturer part number:
UV 250 K
TME Symbol:
OBO-2003136

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
250mm
Dimension Y
250mm
Dimension Z
65mm
Mounting
plaster embedded
Enclosure material
polystyrene
IP rating
IP20
Body colour
black
Kit contents
  • cover
  • mounting screws
Gross weight445.7 g
Certificates
EAN code4012195024071
See other products in this category: Junction boxes OBO BETTERMANN,
*
UV 250 K
5 in TME stock
Net price for quantities from 1 pcs - 27.11 USDGross price for quantities from 1 pcs - 27.11 USD
Net price for quantities from 5 pcs - 24.09 USDGross price for quantities from 5 pcs - 24.09 USD
Net price for quantities from 10 pcs - 20.33 USDGross price for quantities from 10 pcs - 20.33 USD
No. of pieces (Multiplicity: 1)