+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

X16 SW

Enclosure: junction box; X: 191mm; Y: 241mm; Z: 126mm; polycarbonate


Manufacturer: OBO BETTERMANN

Manufacturer part number:
X16 SW
TME Symbol:
OBO-2005130

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
191mm
Dimension Y
241mm
Dimension Z
126mm
Enclosure material
polycarbonate
IP rating
IP67
Body colour
black
Manufacturer series
X
Cover colour
black
Cover material
polycarbonate
Gross weight805 g
Certificates
EAN code4012196580521
See other products in this category: Junction boxes OBO BETTERMANN,
See other products from this series.:
*
X16 SW
5 in TME stock
Net price for quantities from 1 pcs - 57.20 USDGross price for quantities from 1 pcs - 57.20 USD
Net price for quantities from 5 pcs - 50.85 USDGross price for quantities from 5 pcs - 50.85 USD
Net price for quantities from 10 pcs - 49.66 USDGross price for quantities from 10 pcs - 49.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts