+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

T 350

Enclosure: junction box; X: 201mm; Y: 285mm; Z: 120mm; IP66; T 350


Manufacturer: OBO BETTERMANN

Manufacturer part number:
T 350
TME Symbol:
OBO-2007125

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
201mm
Dimension Y
285mm
Dimension Z
120mm
Enclosure material
fiberglass, polypropylene PP
IP rating
IP66
Version
with membrane cable glands
Body colour
light grey
Manufacturer series
T 350
Cover colour
light grey
Mechanical impact resistance
IK05
Enclosure description
24 x gland
Caution!
  • without connectors
Gross weight698.3 g
Certificates
EAN code4012195246824

WATCH VIDEO

See other products in this category: Junction boxes OBO BETTERMANN,
See other products from this series.:
*
T 350
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 60.08 USDGross price for quantities from 1 pcs - 60.08 USD
Net price for quantities from 5 pcs - 54.08 USDGross price for quantities from 5 pcs - 54.08 USD
Net price for quantities from 25 pcs - 46.40 USDGross price for quantities from 25 pcs - 46.40 USD