+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

2032 SP

Holder; polyamide; light grey; Ømount.hole: 5.8mm; W: 20mm; L: 134mm


Manufacturer: OBO BETTERMANN

Manufacturer part number:
2032 SP
TME Symbol:
OBO-2204975

Specification

Manufacturer
OBO BETTERMANN
Type of cable accessories
holder
Body material
polyamide
Body colour
light grey
Panel cutout diameter
5.8mm
Width
20mm
Length
134mm
Cable accessories application
Cable P-clips
Height
15mm
Gross weight13.96 g
Certificates
EAN code4012195597674
See other products in this category: Cable Holders OBO BETTERMANN,
*
2032 SP
170 in TME stock
Net price for quantities from 10 pcs - 0.83 USDGross price for quantities from 10 pcs - 0.83 USD
Net price for quantities from 50 pcs - 0.73 USDGross price for quantities from 50 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 100 pcs