+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FC-B/F

Plug socket strip: protective; Sockets: 1; 275VAC; white; IP20

Manufacturer: OBO BETTERMANN

Manufacturer part number:
FC-B/F
TME Symbol:
OBO-5092840

Specification

Manufacturer
OBO BETTERMANN
Type of plug socket strip
protective
Number of sockets
1
Max. operating voltage
275V AC
Colour
white
IP rating
IP20
Overvoltege protection plug socket strip features
  • overvoltage protection
  • Schuko sockets type
Gross weight143.8 g
Certificates
EAN code4012195037972
See other products in this category: Socket Strips OBO BETTERMANN,
*
FC-B/F
3 in TME stock
Net price for quantities from 1 pcs - 88.94 USDGross price for quantities from 1 pcs - 88.94 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts