+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.
Manufacturer: INVERTEK DRIVES
Manufacturer | INVERTEK DRIVES | |
Type of automation module | vector inverter | |
Max motor power | 1.5kW | |
Inverter output voltage | 3 x 230V AC | |
Voltage between phases (for three phase system) | 3 x 200...240V AC | |
Input 1 properties | rotational speed setting with signal 0...10V, 4...20mA, 0...20mA | |
Electrical connection | screw terminals | |
Mounting | for DIN rail mounting, for wall mounting | |
The programming method | keypad, PC | |
Number of inputs | 4 | |
Number of analog inputs | 1 | |
Operating temperature | -10...50°C | |
Output frequency | 0...500Hz | |
Starting/stopping time | 0.1...600s | |
Current rating | 7A | |
Number of analog outputs | 1 | |
IP rating | IP66 | |
Number of outputs | 2 | |
Manufacturer series | Optidrive E3 | |
Driver features | integrated brake transistor, integrated EMC filter, with switches |