+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

12463

Strain relief; Ømount.hole: 9.3mm; Øhole: 6.8mm; PVC; black; L: 36mm


Manufacturer: ESSENTRA

Manufacturer part number:
12463
TME Symbol:
ODZ-7

Specification

Manufacturer
ESSENTRA
Type of cable accessories
strain relief
Panel cutout diameter
9.3mm
Hole diameter
6.8mm
Body material
PVC
Body colour
black
Panel thickness
max. 1.6mm
Length
36mm
Gross weight1.63 g
See other products in this category: Grommets ESSENTRA,
*
12463
3429 in TME stock
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 50 pcs - 0.17 USDGross price for quantities from 50 pcs - 0.17 USD
Net price for quantities from 200 pcs - 0.16 USDGross price for quantities from 200 pcs - 0.16 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 5 000 pcs