+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

OF-LED3PLCC2

LED; white; 0.24W; 16lm; 120°; No.of diodes: 3; 50x10mm; 12VDC


Manufacturer: OPTOFLASH

Manufacturer part number:
OF-LED3PLCC2
TME Symbol:
OF-LED3PLCC2

Specification

Manufacturer
OPTOFLASH
Type of optoelectronic module
LED
LED colour
white
Power
0.24W
Luminosity
16lm
Viewing angle
120°
Number of diodes
3
Body dimensions
50x10mm
Operating voltage
12V DC
Gross weight4.439 g
See other products in this category: Light sources - LED modules OPTOFLASH
*
OF-LED3PLCC2
Product withdrawn from the offer
Use the specification table below to search for similar products