+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PR4202

Scales; electronic,counting,precision; Scale max.load: 4.2kg

Manufacturer: OHAUS

Manufacturer part number:
PR4202
TME Symbol:
OHS-PR4202

Specification

Manufacturer
OHAUS
Type of storage device
scales
Kind of scales
counting, electronic, precision
Scale load capacity max.
4.2kg
Scale pan dimension
Ø180mm
Max. environment humidity
80%
Readout graduation
10mg
Operating temperature
10...30°C
Kind of display used
LCD
Legalization certificate
no
Measuring unit
ct, dwt, g, grn, lb, mg, N, oz, ozt
Standard equipment
power supply
Interface
RS232
Manufacturer series
PR
Connectors for the country
Europe
Illumination
yes
Supply voltage
  • 100...240V AC
Gross weight4.5 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Warehouse Devices OHAUS,
See other products from this series.:
*
PR4202
0 in TME stock
Net price for quantities from 1 pcs - 952.77 USDGross price for quantities from 1 pcs - 952.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.