+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

OKLEDT3050WAW

Diode: LED-kit; THT; 3mm; 50pcs; white cold; 3÷15VDC; plastic box


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OKLEDT3050WAW
TME Symbol:
OKLEDT3050WAW

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED - kit
Mounting
THT
LED diameter
3mm
Quantity in set/package
50pcs.
LED colour
white cold
Operating voltage
3...15V DC
Kind of package
plastic box
LED current
7.5mA
Viewing angle
40°
Colour temperature
8500-18000K
Luminosity of white colour
1560mcd
LEDs' features
integral current limiting resistor
LED lens
diffused
Kit contents
LED diode white x50
Gross weight16.76 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Kits OPTOSUPPLY,
*
OKLEDT3050WAW
0 in TME stock
Net price for quantities from 1 set - 5.90 USDGross price for quantities from 1 set - 5.90 USD
Net price for quantities from 3 set - 5.56 USDGross price for quantities from 3 set - 5.56 USD
Net price for quantities from 10 set - 5.18 USDGross price for quantities from 10 set - 5.18 USD
Net price for quantities from 25 set - 5.09 USDGross price for quantities from 25 set - 5.09 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.