+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

OKLEDT5050W6P

Diode: LED-kit; THT; 5mm; 50pcs; white cold; 2.7÷3.4VDC; 30mA; 15°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OKLEDT5050W6P
TME Symbol:
OKLEDT5050W6P

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED - kit
Mounting
THT
LED diameter
5mm
Quantity in set/package
50pcs.
LED colour
white cold
Operating voltage
2.7...3.4V DC
Kind of package
plastic box
LED current
30mA
Viewing angle
15°
Colour temperature
5500-8500K
LED lens
transparent
Operating temperature
-30...85°C
Power
102mW
Luminosity
10lm
Kit contents
LED white cold x50
Gross weight28.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Kits OPTOSUPPLY,
*
OKLEDT5050W6P
49 in TME stock
Net price for quantities from 1 set - 9.34 USDGross price for quantities from 1 set - 9.34 USD
Net price for quantities from 3 set - 8.80 USDGross price for quantities from 3 set - 8.80 USD
Net price for quantities from 10 set - 8.27 USDGross price for quantities from 10 set - 8.27 USD
Net price for quantities from 25 set - 7.73 USDGross price for quantities from 25 set - 7.73 USD
Net price for quantities from 100 set - 7.19 USDGross price for quantities from 100 set - 7.19 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.