+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

OKLEDT5050WAV

Diode: LED-kit; THT; 5mm; 50pcs; white cold; 3÷15VDC; plastic box


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OKLEDT5050WAV
TME Symbol:
OKLEDT5050WAV

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED - kit
Mounting
THT
LED diameter
5mm
Quantity in set/package
50pcs.
LED colour
white cold
Operating voltage
3...15V DC
Kind of package
plastic box
LED current
7.5mA
Viewing angle
30°
Colour temperature
8500-1800K
Luminosity of white colour
5800mcd
LEDs' features
integral current limiting resistor
LED lens
transparent
Kit contents
LED diode white x50
Gross weight28.67 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Kits OPTOSUPPLY,
*
OKLEDT5050WAV
82 in TME stock
Net price for quantities from 1 set - 5.93 USDGross price for quantities from 1 set - 5.93 USD
Net price for quantities from 3 set - 5.60 USDGross price for quantities from 3 set - 5.60 USD
Net price for quantities from 10 set - 5.22 USDGross price for quantities from 10 set - 5.22 USD
Net price for quantities from 25 set - 4.87 USDGross price for quantities from 25 set - 4.87 USD
Net price for quantities from 100 set - 4.66 USDGross price for quantities from 100 set - 4.66 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.