+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

OKLEDT50968AL

Diode: LED-kit; THT; 5mm; 96pcs; 1.8÷2.6/2.7÷3.4VDC; plastic box

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OKLEDT50968AL
TME Symbol:
OKLEDT50968AL

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED - kit
Mounting
THT
LED diameter
5mm
Quantity in set/package
96pcs.
LED colour
blue, green, orange, pink, red, white cold, white warm, yellow
Operating voltage
1.8...2.6/2.7...3.4V DC
Kind of package
plastic box
LED current
20mA
Viewing angle
100°
Colour temperature
2700-3300K, 8500-18000K
Wavelength
465...475nm, 520...530nm, 585...595nm, 600...610nm, 620...630nm
Luminosity of white colour
4200mcd, 5800mcd
LED lens
white
Operating temperature
-30...85°C
Luminosity
1560mcd, 2180mcd, 3000mcd, 4200mcd, 5800mcd
Chromatic coordinates
x: 0.45; y: 0.17
Kit contents
  • LED blue x12
  • LED green x12
  • LED orange x12
  • LED pink x12
  • LED red x12
  • LED white cold x12
  • LED white warm x12
  • LED yellow x12
Gross weight150 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Kits OPTOSUPPLY,
*
OKLEDT50968AL
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.
Product for special order