+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

OKLEDT51308FW

Diode: LED-kit; THT; 5mm; 130pcs; 3÷15VDC; plastic box; 7.5÷8mA; 50°

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OKLEDT51308FW
TME Symbol:
OKLEDT51308FW

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED - kit
Mounting
THT
LED diameter
5mm
Quantity in set/package
130pcs.
LED colour
blue, green, red, red/blue, red/green, RGB, white cold, yellow
Operating voltage
3...15V DC
Kind of package
plastic box
LED current
7.5...8mA
Viewing angle
50°
Colour temperature
8500-18000K
Wavelength
465...475nm, 520...530nm, 585...595nm, 620...630nm
Luminosity of white colour
750mcd
Luminosity of green colour
750mcd
Luminosity of red colour
220mcd
Luminosity of blue colour
150mcd
Luminosity of yellow colour
220mcd
LEDs' features
integral current limiting resistor
LED lens
diffused
Kit contents
  • LED diode blue x20
  • LED diode green x20
  • LED diode red-blue x10
  • LED diode red-green x10
  • LED diode red x20
  • LED diode RGBx10
  • LED diode white x20
  • LED diode yellow x20
Gross weight77.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Kits OPTOSUPPLY,
*
OKLEDT51308FW
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order