+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

OKLEDT8050TAW

Diode: LED-kit; THT; 8mm; 50pcs; RGB; 3÷15VDC; plastic box; 7.5÷8mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OKLEDT8050TAW
TME Symbol:
OKLEDT8050TAW

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED - kit
Mounting
THT
LED diameter
8mm
Quantity in set/package
50pcs.
LED colour
RGB
Operating voltage
3...15V DC
Kind of package
plastic box
LED current
7.5...8mA
Viewing angle
60°
Wavelength
465...475nm, 520...530nm, 620...630nm
Luminosity of green colour
400mcd
Luminosity of red colour
150mcd
Luminosity of blue colour
100mcd
LEDs' features
integral current limiting resistor
LED lens
diffused
Kit contents
LED diode RGD x50
Gross weight59.59 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Kits OPTOSUPPLY,
*
OKLEDT8050TAW
1 in TME stock
Net price for quantities from 1 set - 17.13 USDGross price for quantities from 1 set - 17.13 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts