+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

OKY3486

Module: Ethernet; 3.3VDC; SPI; ENC28J60; 56x34mm; Arduino


Manufacturer: OKYSTAR

Manufacturer part number:
OKY3486
TME Symbol:
OKY3486

Specification

Manufacturer
OKYSTAR
Type of communications module
Ethernet
Interface
SPI
Integrated circuit
ENC28J60
Dimensions
56x34mm
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino
Supply voltage
  • 3.3V DC
Gross weight14.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules OKYSTAR
*
OKY3486
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Bag = 30 pcs