+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

OKY3522

Module robotics: display; 3VDC; 60x60mm; red; Resolution: 8x8


Manufacturer: OKYSTAR

Manufacturer part number:
OKY3522
TME Symbol:
OKY3522

Specification

Manufacturer
OKYSTAR
Type of robotics module
display
Dimensions
60x60mm
Colour
red
Display resolution
8x8
Kind of display used
LED
Information
product is not a working device, but only component
Supply voltage
  • 3V DC
Gross weight22.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules OKYSTAR,
*
OKY3522
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.78 USD