+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

OM-616

Power limiter; reactive power,active power; 85÷265VAC; 4÷30s

Manufacturer: F&F

Manufacturer part number:
OM-616
TME Symbol:
OM-616

Specification

Manufacturer
F&F
Type of automation module
power limiter
Controlled parameter
active power, reactive power
Operating temperature
-25...50°C
Contact actuation delay
4...30s
IP rating
IP20
Electrical parameters of output
250V AC/5A
Output configuration
NO
Supply voltage
  • 85...265V AC
Gross weight53 g
Certificates
EAN code5902431670249
See other products in this category: Monitoring Relays F&F,
*
OM-616
0 in TME stock
Net price for quantities from 1 pcs - 21.52 USDGross price for quantities from 1 pcs - 21.52 USD
Net price for quantities from 5 pcs - 20.18 USDGross price for quantities from 5 pcs - 20.18 USD
Net price for quantities from 10 pcs - 18.83 USDGross price for quantities from 10 pcs - 18.83 USD
No. of pieces (Multiplicity: 1)