+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

OPD101

Sensor: laser; PMD to identify the profile of an object; IP65


Manufacturer: IFM ELECTRONIC

Manufacturer part number:
OPD101
TME Symbol:
OPD101

Specification

Manufacturer
IFM ELECTRONIC
Type of sensor
laser
Kind of sensor
PMD to identify the profile of an object
Range
150...300mm
Output configuration
PNP/NPN 2x NO/NC
Body dimensions
88x28.5x65mm
Body material
zinc die-cast
IP rating
IP65
Connection
M12
Number of pins
5
Operating temperature
-10...55°C
Laser class
1
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Additional functions
IO-Link (COM3)
Measurement frequency
5Hz
Supply voltage
  • 10...30V DC
Gross weight50 g
Certificates
See other products in this category: Measurement Sensors IFM ELECTRONIC,
*
OPD101
0 in TME stock
Net price for quantities from 1 pcs - 1 121.01 USDGross price for quantities from 1 pcs - 1 121.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.