+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

OQ0212010300G

Connector: pluggable terminal block; socket; male; OQ; PIN: 2; THT


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
OQ0212010300G
TME Symbol:
OQ0212010300G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Manufacturer series
OQ
Number of pins
2
Spatial orientation
angled
Connector variant
closed
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact material
copper
Contact plating
tinned
Flammability rating
UL94V-0
Body material
thermoplastic
Connector pinout layout
1x2
Body colour
black
Contacts pitch
3.5mm
Number of ways
2
Locking system
friction lock
Operating temperature
-40...115°C
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks AMPHENOL ANYTEK,
See other products from this series.:
*
OQ0212010300G
0 in TME stock
Net price for quantities from 3500 pcs - 0.11 USDGross price for quantities from 3500 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3 500.
Multiplicity: 1.