+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

OS5YKAS3C1A

LED; yellow; SMD; PLCC4; 4200mcd; 2÷2.6VDC; 3.5x2.8x1.9mm; 120°

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OS5YKAS3C1A
TME Symbol:
OS5YKAS3C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
yellow
Mounting
SMD
Case
PLCC4
Case - mm
3528
Luminosity
4200mcd
Operating voltage
2...2.6V DC
Dimensions
3.5x2.8x1.9mm
Viewing angle
120°
LED current
70mA
Wavelength
585...595nm
LED lens
transparent
Power
182mW
Gross weight0.055 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OS5YKAS3C1A
510 in TME stock
Net price for quantities from 2 pcs - 0.41 USDGross price for quantities from 2 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 250 pcs - 0.18 USDGross price for quantities from 250 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs